MXC-664X-3E ECC32G

ADLINK Technology
976-MXC664X3EECC32G
MXC-664X-3E ECC32G

Mfr.:

Description:
Industrial Box PCs MXC-664X-3E/ ECC32GCFL-R Xeon E-2276ME+CM246, 2xDP, 1xHDMI, 2xGbE, 4xUSB2.0, 2xUSB3.1 Gen1, 2xUSB3.1 Gen2, 1xmPCIe, 2xSATA, 2xUSIM, 1xM.2, 1xCFast, 6xCOM, 8xDI+8xDO, 9-32Vdc input, 1PCIex16+2PCIex4+PCI slots, 2x 16GB ECC DDR4

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Industrial Box PCs
CM246
Xeon E-2276ME
2.8 GHz
32 GB
DDR4-2666
4.5 GHz
240 mm x 210 mm x 206 mm
2 x DP, 1 x HDMI
SATA
Wall Mount
4 x USB 2.0, 4 x USB 3.1
2 Port
4 x RS-232, 2 x RS-232/422/485
+ 50 C
0 C
9 V
32 V
Linux Ubuntu 18.06, Windows 10 Enterprise CBB
32 GB
Brand: ADLINK Technology
Expansion Slot: PCI, PCIe x4/16
Processor Brand: Intel
Product Type: Industrial PCs
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,245.25 $2,245.25
10 Quote