402A-450G

MG Chemicals
590-402A-450G
402A-450G

Mfr.:

Description:
Chemicals SUPER DUSTER 134 450G (16 OZ) AEROSOL

Available in USA only. Must ship UPS or FedEx Ground.

Product Attribute Attribute Value Select Attribute
MG Chemicals
Product Category: Chemicals
Delivery Alerts:
 Available in USA only. Must ship UPS or FedEx Ground.
RoHS:  
Dusters
Super Duster 134A
16 oz
Brand: MG Chemicals
Product Type: Chemicals
Series: 402A
Factory Pack Quantity: 10
Subcategory: Supplies
Unit Weight: 1.300 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ORM-D PRODUCTS


1. These chemicals are considered ORM-D products.

2. These chemicals can be shipped via Ground only
to any Continental United States destination.

3. There is no Hazardous Chemical fee.

A. The five part Hazardous Chemical Label is not
required.

B. The box must be new with a 200 pound burst
strength.

C. The box must be sealed using the six way sealing
method and ORM-D label must be affixed to the top of the
box.


5-0604-6

Compliance Codes
USHTS:
3814005090
JPHTS:
381400000
MXHTS:
3814000100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Super Duster 134A

MG Chemicals Super Duster 134A is ozone safe (100% HFC 134A gas) and leaves no residue. In addition, MG Chemicals Super Duster 134A is non-VOC, non-flammable, and non-conductive in removing microscopic contaminants from electromechanical instruments.

In Stock: 78

Stock:
78 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$30.45 $30.45
$28.39 $283.90
$28.14 $2,814.00
$26.33 $5,266.00
500 Quote