DF06M Bridge Rectifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package / Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Diodes Incorporated Bridge Rectifiers 1.0A 600V 42,911In Stock
$0.80
$0.362
$0.318
$0.31
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Max.: 750
Single Phase Bridge Through Hole Solder Pin DFM 600 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF06 Tube
onsemi Bridge Rectifiers 1.5A Bridge
Mouser does not presently sell this product in your region.
Single Phase Bridge Through Hole Solder Pin PDIP-4 1.5 A 600 V 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.48 mm 3.3 mm DF06M Tube
Vishay Semiconductors Bridge Rectifiers 1.0 Amp 600 Volt 9,715In Stock
$1.30
$0.608
$0.417
$0.342
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Single Phase Bridge SMD/SMT Solder Pad DFM 1 A 600 V 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube
Vishay Semiconductors Bridge Rectifiers 1.0 Amp 600 Volt 4,693In Stock
$1.19
$0.552
$0.489
$0.409
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Single Phase Bridge SMD/SMT Solder Pad DFM 600 V 1.1 V 30 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube