SDSDAF4-032G-I

SanDisk
467-SDSDAF4-032G-I
SDSDAF4-032G-I

Mfr.:

Description:
Memory Cards WD/SD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
SanDisk
Product Category: Memory Cards
32 GB
SDSDAF4
Brand: SanDisk
Product Type: Memory Cards
Factory Pack Quantity: 96
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
USHTS:
8523510000
CAHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SDSDAF3/F4 Industrial-Grade SD™ Cards

SanDisk SDSDAF3/F4 Industrial-Grade SD™ Cards capture data locally as primary or backup storage and help to maximize network efficiency. These SD cards enable systems to analyze data and act on results in real-time. The SDSDAF3/F4 SD cards are designed and tested to withstand the most demanding conditions and feature mechanical switch write-protection and advanced memory management firmware. These SD cards deliver lower system Total Cost of Ownership (TCO), provide reliable local backup, and reduce the network traffic. The SDSDAF3/F4 industrial-grade SD cards maximize the system availability with health status meter that ensures timely preventative maintenance. Typical applications include industrial PCs, gaming consoles, GPS, printers, factory automation, and agriculture.

In Stock: 192

Stock:
192 Can Ship Immediately
Factory Lead-Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$129.64 $129.64