BD680A Darlington Transistors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Configuration Transistor Polarity Collector- Emitter Voltage VCEO Max Emitter- Base Voltage VEBO Collector- Base Voltage VCBO Maximum DC Collector Current Maximum Collector Cut-off Current Pd - Power Dissipation Mounting Style Package / Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Darlington Transistors PNP Power Darlington
Mouser does not presently sell this product in your region.
Single PNP 80 V 5 V 80 V 4 A 200 uA 40 W Through Hole SOT-32 + 150 C BD680A Tube
onsemi Darlington Transistors 4A 80V Bipolar
Mouser does not presently sell this product in your region.
No
Single PNP 80 V 5 V 80 V 4 A 200 uA 40 W Through Hole TO-225-3 - 55 C + 150 C Bulk
onsemi Darlington Transistors PNP Epitaxial Sil 1In Stock
$1.14
$0.701
$0.461
$0.362
A tariff of 17% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Single PNP 80 V 5 V 80 V 4 A 200 uA 14 W Through Hole TO-126 + 150 C BD680A Tube