BC558 Bipolar Transistors - BJT

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Bipolar Transistors - BJT TO-92 PNP GP AMP
Mouser does not presently sell this product in your region.
Si Through Hole TO-92-3 PNP Single 100 mA 30 V 30 V 5 V 250 mV 500 mW 150 MHz - 65 C + 150 C Bulk
Diotec Semiconductor Bipolar Transistors - BJT BJT, TO-92, 30V, 100mA, PNP 11,124In Stock
$0.14
$0.088
$0.055
$0.04
Reel
$0.032
A tariff of 50% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 4,000
Through Hole TO-92 PNP Single 100 mA 30 V 30 V 5 V 250 mV 500 mW 150 MHz - 55 C + 150 C BC558 Ammo Pack
Diotec Semiconductor Bipolar Transistors - BJT BJT, TO-92, 30V, 100mA, PNP 11,642In Stock
$0.14
$0.088
$0.055
$0.04
Reel
$0.026
A tariff of 50% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 4,000
Through Hole TO-92 PNP Single 100 mA 30 V 30 V 5 V 250 mV 500 mW 150 MHz - 55 C + 150 C BC558 Ammo Pack
Diotec Semiconductor Bipolar Transistors - BJT BJT, TO-92, 30V, 100mA, PNP 9,522In Stock
$0.14
$0.088
$0.055
$0.04
Reel
$0.03
A tariff of 50% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 4,000
Through Hole TO-92 PNP Single 100 mA 30 V 30 V 5 V 250 mV 500 mW 150 MHz - 55 C + 150 C BC558 Ammo Pack