BC548C.TSC Bipolar Transistors - BJT

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Bipolar Transistors - BJT NPN 30V 100mA 6,061In Stock
$0.28
$0.173
$0.108
$0.08
$0.07
Reel
$0.057
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
Si Through Hole TO-92-3 Kinked Lead NPN Single 100 mA 30 V 30 V 5 V 250 mV 500 mW 300 MHz + 150 C BC548 Ammo Pack
Diotec Semiconductor Bipolar Transistors - BJT BJT, TO-92, 30V, 100mA, NPN 10,298In Stock
$0.14
$0.081
$0.055
$0.04
Reel
$0.026
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 4,000
Si Through Hole TO-92 NPN Single 100 mA 30 V 5 V 600 mV 500 mW 300 MHz - 55 C + 150 C BC548 Ammo Pack