BC149 Bipolar Transistors - BJT

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Central Semiconductor Bipolar Transistors - BJT NPN 30Vcbo 25Vceo 5.0Vebo 200mA 600mW 628In Stock
$5.79
$3.79
$2.83
$2.37
Min.: 1
Mult.: 1
Si Through Hole TO-18-3 NPN Single 200 mA 25 V 30 V 5 V 600 mV 600 mW 150 MHz - 65 C + 200 C BC109 Bulk
Central Semiconductor Bipolar Transistors - BJT NPN Trans 45Vcbo 30Vceo 6.0Vebo 300mW 17,414Factory Stock Available
$0.606
$0.575
$0.522
Min.: 2,500
Mult.: 2,500
Si Through Hole TO-92-3 NPN Single 30 V 45 V 6 V 250 mV 300 mW 280 MHz - 65 C + 150 C BC184 Bulk