BAT48 Schottky Diodes & Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package / Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Schottky Diodes & Rectifiers 350mA 40 Volt
Mouser does not presently sell this product in your region.
Schottky Diodes Through Hole DO-35-2 Single Si 350 mA 40 V 900 mV 2 A 25 uA - 65 C + 125 C BAT48 Reel, Cut Tape
STMicroelectronics Schottky Diodes & Rectifiers schottky diode
77,878On Order
Cut Tape
$0.45
$0.307
$0.194
$0.122
$0.119
Reel
$0.094
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 3,000
Schottky Diodes SMD/SMT SOD-323-2 Single Si 350 mA 40 V 900 mV 2 A 25 uA - 65 C + 125 C BAT48 Reel, Cut Tape, MouseReel