ATS-70 Tantalum Capacitors - Polymer

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Product Series Qualification Packaging

KEMET Tantalum Capacitors - Polymer 4V 100uF 20% 3528-21 -55 /125C ESR=70mOhms AEC-Q200 9,350In Stock
Cut Tape
$5.91
$4.13
$3.36
$3.31
$2.98
Reel
$2.54
A tariff of 30% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 2,000
100 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 40 uA 1.9 mm - 55 C + 125 C 3528 B Case Automotive Grade T598 AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 10V 47uF 20% 3528-21 -55 /125C ESR=70mOhms AEC-Q200 1,927In Stock
Cut Tape
$6.22
$4.61
$3.53
$3.47
$3.36
Reel
$2.47
A tariff of 30% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 2,000
47 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 47 uA 1.9 mm - 55 C + 125 C 3528 B Case Automotive Grade T598 AEC-Q200 Reel, Cut Tape, MouseReel