AS358M Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Diodes Incorporated Operational Amplifiers - Op Amps LP Dual OpAmp 2mV 100dB 20nA 2mV 5,746In Stock
Cut Tape
$0.62
$0.43
$0.371
$0.334
Reel
$0.256
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 4,000
2 Channel 2 mV 200 nA 18 V, 36 V 1.5 V, 3 V 500 uA 40 mA 60 dB SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AS358 Reel, Cut Tape, MouseReel

Diodes Incorporated Operational Amplifiers - Op Amps LP Dual OpAmp 2mV 100dB 20nA 2mV 12,347In Stock
16,000Expected 1/15/2027
Cut Tape
$0.16
$0.094
$0.083
$0.069
Reel
$0.05
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Max.: 4,000
: 4,000
2 Channel 2 mV 200 nA 18 V, 36 V 1.5 V, 3 V 500 uA 40 mA 60 dB SMD/SMT No Shutdown - 40 C + 85 C AS358 Reel, Cut Tape, MouseReel

Diodes Incorporated Operational Amplifiers - Op Amps LP Op Amp 2-Ch 36V 0.5mA 2mV 20nA 2,719In Stock
Cut Tape
$0.20
$0.133
$0.11
$0.096
Reel
$0.071
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 3,000
2 Channel 2 mV 200 nA 18 V, 36 V 1.5 V, 3 V 500 uA 40 mA 60 dB MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C AS358 Reel, Cut Tape, MouseReel