RCLAMP0521P.TCT

Semtech
947-RCLAMP0521P.TCT
RCLAMP0521P.TCT

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes RAILCLAMP 2LINE 15V

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
2 Channel
5 V
SMD/SMT
25 V
6 V
0402 (1006 metric)
4 A
150 W
0.5 pF
8 kV
15 kV
- 55 C
+ 125 C
ESD Suppressors
RCLAMP052
Reel
Cut Tape
MouseReel
Brand: Semtech
Operating Supply Voltage: 5 V
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 0.033738 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541100080
CNHTS:
8541590000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3,590

Stock:
3,590
Can Ship Immediately
On Order:
6,000
Expected 12/7/2026
Factory Lead-Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

A tariff of 10% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.25 $1.25
$0.808 $8.08
$0.60 $30.00
$0.53 $53.00
$0.413 $206.50
$0.38 $570.00
Full Reel (Order in multiples of 3000)
$0.32 $960.00
$0.304 $1,824.00
$0.294 $2,646.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

Semtech RCLAMP0521PATCT
Semtech
ESD Protection Diodes / TVS Diodes 1 LINE 5V 0.5PF SLP1006P2