919-R1SE8-0505 DC/DC Converters - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package / Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - SMD 1W 5Vin/5Vout 200mA 8 Pins Fitted Iso 40In Stock
$5.23
$5.08
$5.00
$4.85
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 200 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 85 C - 40 C R1SE
RECOM Power DC/DC Converters - SMD 1W 05VIN 05VOUT UNREGULATED 8 PIN 1,820In Stock
Cut Tape
$5.23
$5.08
$5.00
$4.85
Reel
$4.45
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 500
Isolated 1 Output 1 W 5 V 200 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 85 C - 40 C R1SE