919-R05CT05S-CT DC/DC Converters - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Isolation Voltage Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - SMD 0.5W 100mA 4.5Vin 3.3/3.7/5.0/5.4Vout 85In Stock
$12.85
$12.38
$11.47
$11.43
Min.: 1
Mult.: 1
Isolated 1 Output 500 mW 3.3 V 100 mA - 5 V 5 kV 10.3 mm 7.5 mm 2.65 mm Industrial + 150 C - 40 C RxxCTxxS
RECOM Power DC/DC Converters - SMD 0.5W 100mA 4.5Vin 3.3/3.7/5.0/5.4Vout
1,997Expected 1/1/2027
Cut Tape
$11.73
$11.30
$11.11
$10.72
Reel
$10.12
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 500
Isolated 1 Output 500 mW 3.3 V 100 mA - 5 V 5 kV 10.3 mm 7.5 mm 2.65 mm Industrial + 150 C - 40 C RxxCTxxS