810-MLZ2012M4R7WT000 Power Inductors - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package / Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 4.7 UH 20% 49,926In Stock
32,000Expected 2/22/2027
Cut Tape
$0.10
$0.073
$0.06
$0.05
Reel
$0.04
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 4,000
Automotive Grade 0805 (2012 metric) Shielded 4.7 uH 20 % 500 mA 300 mOhms 180 mA - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 4.7 UH 20% 116In Stock
Cut Tape
$0.15
$0.121
$0.10
$0.082
Reel
$0.067
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 4,000
Automotive Grade 0805 (2012 metric) Shielded 4.7 uH 20 % 80 mA 390 mOhms - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape