DFE252010F-R82M=P2

Murata Electronics
81-DFE252010F-R82MP2
DFE252010F-R82M=P2

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
1008 (2520 metric)
Shielded
820 nH
20 %
3.3 A
40 mOhms
4.5 A
- 40 C
+ 125 C
Standard
2.5 mmm
2 mm
1 mm
Metal Alloy
DFE252010F
Reel
Cut Tape
MouseReel
Application: Power
Brand: Murata Electronics
Case Code - in: 1008
Case Code - mm: 2520
Inductance - nH: 820 nH
Inductance - pH: 820000 pH
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 MHz
Unit Weight: 0.000974 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Chip Inductors

Murata Electronics Chip Inductors are optimally designed to make full use of multiple construction techniques, including multilayer, film, and wire wound. These high-performance inductors feature a small package. Murata Electronics Chip Inductors are suitable for applications ranging from power supplies to high frequency.

Automotive DFE Metal Alloy Power Inductors

Murata Electronics Automotive DFE Metal Alloy Power Inductors feature wire-wound construction and support high current ratings. These inductors meet a wide range of specifications, making them suitable for various applications. DFE inductors from Murata range in size from 1.6mm x 0.8mm to 12mm2 and are ideal for high-current power circuits, from smartphones to industrial electronics and automotive devices.

In Stock: 3,428

Stock:
3,428 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

A tariff of 11% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.25 $0.25
$0.208 $2.08
$0.172 $17.20
$0.141 $141.00
Full Reel (Order in multiples of 3000)
$0.134 $402.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable. ↩