755-RZM002P02T2L MOSFETs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
ROHM Semiconductor MOSFETs TRANS MOSFET P-CH 20V 0.2A TR 92,343In Stock
Cut Tape
$0.41
$0.29
$0.184
$0.115
Reel
$0.067
Min.: 1
Mult.: 1
: 8,000
Si SMD/SMT SOT-723-3 P-Channel 1 Channel 20 V 200 mA 1.2 Ohms 10 V 1 V 1.4 nC - 55 C + 150 C 150 mW Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs P-CH 20V 200MA 7,430In Stock
Cut Tape
$0.78
$0.356
$0.313
$0.239
Reel
Min.: 1
Mult.: 1
: 8,000
Si SMD/SMT SOT-723-3 P-Channel 1 Channel 20 V 200 mA 2 Ohms 12 V 2 V - 55 C + 150 C 150 mW Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs RECOMMENDED ALT 755-RZM002P02T2L 38In Stock
42,000Expected 12/23/2026
Cut Tape
$0.39
$0.172
$0.15
$0.112
Reel
$0.077
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SOT-416FL-3 P-Channel 1 Channel 20 V 200 mA 1.2 Ohms 10 V 1 V 1.4 nC - 55 C + 150 C 150 mW Enhancement Reel, Cut Tape, MouseReel