RZM001P02T2L

ROHM Semiconductor
755-RZM001P02T2L
RZM001P02T2L

Mfr.:

Description:
MOSFETs 1.2V Drive Pch MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-723-3
P-Channel
1 Channel
20 V
100 mA
3.8 Ohms
10 V
1 V
- 55 C
+ 150 C
150 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 137 ns
Forward Transconductance - Min: 120 ms
Product Type: MOSFETs
Rise Time: 62 ns
Series: RZM001P02
Factory Pack Quantity: 8000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 325 ns
Typical Turn-On Delay Time: 46 ns
Part # Aliases: RZM001P02
Unit Weight: 0.000282 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541210095
CNHTS:
8541210000
CAHTS:
8541290000
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Silicon Power MOSFETs

ROHM Semiconductor Silicon Power MOSFETs feature ultra-fast switching speeds and low on-resistance. These MOSFETs are available in a wide lineup of packages, including the miniature 0604 size to save space in various designs.

In Stock: 15,371

Stock:
15,371
Can Ship Immediately
On Order:
40,000
Expected 11/17/2026
64,000
Expected 2/15/2027
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.23 $0.23
$0.102 $1.02
$0.089 $8.90
$0.065 $32.50
$0.061 $152.50
$0.043 $215.00
Full Reel (Order in multiples of 8000)
$0.036 $288.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable. ↩