755-R6020ENX MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
ROHM Semiconductor MOSFETs 10V Drive Nch MOSFET 257In Stock
Cut Tape
$4.77
$2.46
$2.23
Reel
$1.83
$1.81
Min.: 1
Mult.: 1
: 500
Si Through Hole TO-220FM-3 N-Channel 1 Channel 600 V 20 A 170 mOhms 20 V 4 V 60 nC - 55 C + 150 C 68 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFETs TO220 600V 20A N-CH MOSFET 2,813In Stock
$6.24
$3.29
$3.01
$2.58
Min.: 1
Mult.: 1
Si Through Hole TO-220FM-3 N-Channel 1 Channel 600 V 20 A 196 mOhms 20 V 4 V 60 nC - 55 C + 155 C 68 W Enhancement Tube