74F151APC

512-74F151APC
74F151APC

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 8-Input Multiplexer

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Decoders, Encoders, Multiplexers & Demultiplexers
F
8 Input
1 Output
PDIP-16
7 ns at 5 V
4.5 V
5.5 V
Through Hole
0 C
+ 70 C
Tube
Brand: onsemi
Height: 3.42 mm
High Level Output Current: - 1 mA
Length: 19.68 mm
Logic Type: Multiplexer
Low Level Output Current: 20 mA
Number of Circuits: 1 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Factory Pack Quantity: 25
Subcategory: Logic ICs
Width: 6.6 mm
Part # Aliases: 74F151APC_NL
Unit Weight: 0.057419 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
CNHTS:
8542319000
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Texas Instruments SN74F151BN
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers 8 to 1