SN74AS808BDW

Texas Instruments
595-SN74AS808BDW
SN74AS808BDW

Mfr.:

Description:
Logic Gates Hex 2-Input AND Driv ers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
6 Gate
AS
12 Input
SOIC-20
6 Output
48 mA
- 48 mA
6 ns
4.5 V
5.5 V
0 C
+ 70 C
SMD/SMT
Tube
Brand: Texas Instruments
Height: 2.35 mm
Input Type: TTL
Length: 12.8 mm
Logic Type: 2-Input AND
Operating Supply Current: 13 uA
Output Type: TTL
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AS808B
Factory Pack Quantity: 25
Subcategory: Logic ICs
Width: 7.52 mm
Unit Weight: 0.017662 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 102

Stock:
102 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.73 $9.73
$7.57 $75.70
$7.02 $175.50
$6.43 $643.00
$6.12 $1,530.00
$5.97 $2,985.00
$5.73 $5,730.00
3,000 Quote