595-TLV6001UIDBVT Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature In - Input Noise Current Density Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Single 5.5-V 1-MHz R RIO operational a A A 595-TLV6001UIDBVR 2,131In Stock
Cut Tape
$1.15
$0.823
$0.742
$0.653
Reel
$0.61
Min.: 1
Mult.: 1
: 250
1 Channel 1 MHz 500 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 75 uA 15 mA 76 dB 28 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C 5 fA TLV6001 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 5.5-V 1-MHz R RIO operational a A A 595-TLV6001UIDBVT 3,232In Stock
Cut Tape
$0.45
$0.313
$0.279
$0.242
Reel
$0.193
Min.: 1
Mult.: 1
: 3,000
1 Channel 1 MHz 500 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 75 uA 15 mA 76 dB 28 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C 5 fA TLV6001 Reel, Cut Tape, MouseReel