595-TLE2022IP Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Texas Instruments Precision Amplifiers Dual High Speed 149In Stock
400Expected 11/23/2026
$8.85
$6.86
$5.82
$5.36
Min.: 1
Mult.: 1
2 Channel 2.8 MHz 650 mV/us 150 uV 35 nA 40 V 4 V 550 uA 30 mA 110 dB 19 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLE2022 Tube

Texas Instruments Precision Amplifiers Dual Precision Lo-Pw r Single Supply
90In Stock
$8.84
$6.85
$6.35
$5.80
Min.: 1
Mult.: 1
2 Channel 2.8 MHz 650 mV/us 150 uV 35 nA 40 V 4 V 550 uA 30 mA 110 dB 19 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLE2022 Tube