584-OP37GSZ-R7 Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers SO-8 WITH TAPE & REEL
6,341In Stock
Cut Tape
$4.61
$3.50
$3.23
$2.92
Reel
$2.60
Min.: 1
Mult.: 1
: 1,000
1 Channel 63 MHz 17 V/us 30 uV 80 nA 18 V, 22 V 4 V, 8 V 3.5 mA 10 mA 120 dB 3.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP37 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SO-8 MARKED AS "OP37G" IC
754In Stock
$4.71
$3.55
$3.26
$2.94
Min.: 1
Mult.: 1
1 Channel 63 MHz 17 V/us 30 uV 80 nA 22 V, 22 V 4 V, 4 V 3.5 mA 10 mA 120 dB 3.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP37 Tube