584-OP196GSZ-R7 Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature In - Input Noise Current Density Series Packaging
Analog Devices Operational Amplifiers - Op Amps MICROPOWER RAIL-RAIL INPUT&OUTPUT OP AMP
1,313In Stock
Cut Tape
$5.86
$4.47
$4.12
$3.74
Reel
$3.37
Min.: 1
Mult.: 1
: 1,000
2 Channel 450 kHz 300 mV/us 35 uV 50 nA 12 V 3 V 45 uA 4 mA 65 dB 26 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C 190 fA OP196 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps MICROPOWER RAIL-RAIL INPUT&OUTPUT OP AMP
237In Stock
1,078On Order
$6.07
$4.63
$4.26
$3.86
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
1 Channel 450 kHz 300 mV/us 300 uV 50 nA 12 V 3 V 60 uA 4 mA 65 dB 26 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C 190 fA OP196 Tube