584-ADTL082ARZ-R7 Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers Industry Standard TL082
1,493In Stock
Cut Tape
$1.69
$1.23
$1.12
$0.995
Reel
$0.887
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 1,000
2 Channel 5 MHz 20 V/us 1.5 mV 100 pA 18 V, 36 V 4 V, 8 V 2.4 mA 27 mA 86 dB 16 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADTL082 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Industry Standard TL082
442In Stock
$1.67
$1.23
$0.989
$0.942
Min.: 1
Mult.: 1
2 Channel 5 MHz 20 V/us 1.5 mV 5 nA 18 V, 36 V 4 V, 8 V 1.2 mA 27 mA 86 dB 16 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADTL082 Tube