584-ADA4841-2YRMZ-R7 Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature In - Input Noise Current Density Series Packaging
Analog Devices Operational Amplifiers - Op Amps Dual Low Power Low Noise Rail-Rail OpAmp
Mouser does not presently sell this product in your region.
2 Channel 35 MHz 13 V/us 40 uV 5.3 uA 6 V, 12 V 1.35 V, 2.7 V 1.2 mA 30 mA 115 dB 2.1 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C 1.4 pA ADA4841-2 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps Dual Low Power Low Noise Rail-Rail OpAmp
8In Stock
$8.39
$6.47
$5.49
$5.45
Min.: 1
Mult.: 1
2 Channel 35 MHz 12 V/us 40 uV 5.3 uA 6 V, 12 V 1.35 V, 2.7 V 3 mA 30 mA 115 dB 2.1 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C 1.4 pA ADA4841-2 Tube