584-AD8622ARMZ-R7 Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers DUAL 36V LowPower RR Precision AMP
162In Stock
Cut Tape
$8.38
$6.49
$6.02
$5.50
$4.68
$4.66
Min.: 1
Mult.: 1
2 Channel 560 kHz 480 mV/us 10 uV 200 pA 15 V, 15 V 2.5 V, 5 V 430 uA 40 mA 135 dB 11 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8622 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL 36V LowPower RR Precision AMP
314In Stock
$8.82
$6.83
$6.33
$5.78
Min.: 1
Mult.: 1
2 Channel 560 kHz 480 mV/us 10 uV 500 pA 15 V, 15 V 2.5 V, 2.5 V 215 uA 40 mA 135 dB 11 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8622 Tube