584-AD8618ARZ-R7 Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers QUAD PRECISION CMOS RAIL-RAIL OP AMP
3,269In Stock
Cut Tape
$10.32
$8.09
$7.36
$6.84
Reel
$6.26
Min.: 1
Mult.: 1
: 1,000
4 Channel 24 MHz 12 V/us 23 uV 1 pA 6 V 2.7 V 8 mA 150 mA 100 dB 10 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8618 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD PRECISION CMOS RAIL-RAIL OP AMP
10In Stock
$10.74
$8.40
$7.41
$7.11
Min.: 1
Mult.: 1
4 Channel 24 MHz 12 V/us 23 uV 550 pA 5 V 2.7 V 1.7 mA 150 mA 100 dB 10 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8618 Tube