584-AD8617ARZ-R7 Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers Dual Low Voltage Low Power CMOS OPAMP
1,470In Stock
Cut Tape
$3.09
$2.32
$2.11
$1.91
Reel
$1.68
Min.: 1
Mult.: 1
: 1,000
2 Channel 400 kHz 100 mV/us 400 uV 1 pA 2.5 V, 5 V 900 mV, 1.8 V 76 uA 80 mA 95 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8617 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual Low Voltage Low Power CMOS OPAMP
117In Stock
980On Order
$3.15
$2.35
$2.15
$1.92
Min.: 1
Mult.: 1
2 Channel 400 kHz 100 mV/us 400 uV 780 pA 2.5 V, 5 V 900 mV, 1.8 V 38 uA 80 mA 95 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8617 Tube