584-AD8553ARMZ-R Instrumentation Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
Analog Devices Instrumentation Amplifiers AUTO ZERO RR INSTRUMENTATION AMP
2,237In Stock
Cut Tape
$5.10
$3.85
$3.53
$3.19
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
AD8553 1 Channel 1 kHz 120 dB 2 nA 4 uV 5.5 V 1.8 V 1.1 mA - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers AUTO ZERO RR INSTRUMENTATION AMP
1,201In Stock
$4.95
$3.77
$3.29
$3.14
Min.: 1
Mult.: 1
AD8553 1 Channel 1 kHz 120 dB 2 nA 4 uV 5.5 V 1.8 V 1.1 mA - 40 C + 85 C SMD/SMT MSOP-10 Tube