584-AD8538ARZ-R7 Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers Single Low Power AutoZero Amp
23In Stock
Cut Tape
$3.61
$2.72
$2.50
$2.26
$2.00
Min.: 1
Mult.: 1
1 Channel 430 kHz 400 mV/us 5 uV 25 pA 2.5 V, 5.5 V 1.35 V, 2.7 V 180 uA 25 mA 150 dB 50 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8538 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Single Low Power AutoZero Amp
213In Stock
$3.61
$2.72
$2.26
$2.16
Min.: 1
Mult.: 1
1 Channel 430 kHz 400 mV/us 5 uV 25 pA 2.5 V, 5.5 V 1.35 V, 2.7 V 180 uA 25 mA 150 dB 50 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8538 Tube