584-AD8532ARZ-R7 Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Operational Amplifiers - Op Amps CMOS RAIL TO RAIL INPUT & OUTPUT OP AMP
519In Stock
Cut Tape
$1.73
$1.26
$1.15
$1.02
Min.: 1
Mult.: 1
2 Channel 3 MHz 5 V/us 25 mV 60 pA 6 V 3 V 700 uA 250 mA 47 dB 45 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8532 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps CMOS RAIL TO RAIL INPUT & OUTPUT OP AMP
145In Stock
$1.73
$1.26
$1.15
$1.01
Min.: 1
Mult.: 1
2 Channel 3 MHz 5 V/us 25 mV 60 pA 6 V 3 V 700 uA 250 mA 47 dB 45 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8532 Tube