584-AD8529ARZ-R Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Operational Amplifiers - Op Amps DUAL, 8MHz 1mV RAIL TO RAIL OP AMP
2,379In Stock
Cut Tape
$5.22
$3.97
$3.66
$3.32
$3.26
$2.76
Min.: 1
Mult.: 1
2 Channel 8 MHz 2.9 V/us 600 uV 300 nA 6 V, 12 V 1.35 V, 2.7 V 1.2 mA 25 mA 100 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8529 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps DUAL, 8MHz 1mV RAIL TO RAIL OP AMP
66In Stock
$5.22
$3.97
$3.66
$3.31
Min.: 1
Mult.: 1
2 Channel 8 MHz 2.9 V/us 600 uV 300 nA 6 V, 12 V 1.35 V, 2.7 V 1.2 mA 25 mA 100 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8529 Tube