584-AD8515ARTZ-R7 Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Operational Amplifiers - Op Amps SINGLE 1.8V CMOS OPERATIONAL AMPLIFIER
23,441In Stock
Cut Tape
$1.28
$0.929
$0.841
$0.744
Reel
$0.618
Min.: 1
Mult.: 1
: 3,000
1 Channel 5 MHz 2.7 V/us 1 mV 600 pA 5 V 1.8 V 410 uA 75 dB 22 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8515 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps SINGLE 1.8V CMOS OPERATIONAL AMPLIFIER
11,982In Stock
Cut Tape
$1.28
$0.929
$0.841
$0.744
Reel
$0.597
Min.: 1
Mult.: 1
: 10,000
1 Channel 5 MHz 2.7 V/us 1 mV 30 pA 6 V 1.8 V 500 uA 50 dB 22 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8515 Reel, Cut Tape, MouseReel