584-AD825ARZ-R7 Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers SOIC HIGH SPEED FET INPUT AMPLIFIER
27In Stock
Cut Tape
$6.90
$5.29
$4.89
$4.47
$3.84
Min.: 1
Mult.: 1
1 Channel 26 MHz 130 V/us 1 mV 4 pA 18 V, 36 V 5 V, 10 V 7.2 mA 50 mA 80 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD825 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SOIC HIGH SPEED FET INPUT AMPLIFIER
1,718In Stock
$6.90
$5.29
$4.89
$4.44
Min.: 1
Mult.: 1
1 Channel 26 MHz 140 V/us 1 mV 700 pA 15 V, 18 V 5 V, 5 V 6.5 mA 50 mA 80 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD825 Tube