584-AD8042ARZ-R7 High Speed Operational Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
Analog Devices High Speed Operational Amplifiers DUAL 160MHZ R-TO-R V-FDBK
Mouser does not presently sell this product in your region.
AD8042 2 Channel 200 V/us 100 dB 74 dB 50 mA 3.2 uA 3 mV 12 V 3.3 V 5.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers DUAL 160MHZ R-TO-R V-FDBK
698In Stock
$8.46
$6.52
$6.04
$5.50
Min.: 1
Mult.: 1
AD8042 2 Channel 200 V/us 100 dB 74 dB 50 mA 3.2 uA 3 mV 12 V 3.3 V 5.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube