|
|
Operational Amplifiers - Op Amps SOIC, Hi-Spd Single FET Input Amplifier
- AD8033ARZ-REEL
- Analog Devices
-
1:
$5.06
-
378In Stock
|
Mouser Part #
584-AD8033ARZ-R
|
Analog Devices
|
Operational Amplifiers - Op Amps SOIC, Hi-Spd Single FET Input Amplifier
|
|
378In Stock
|
|
Min.: 1
Mult.: 1
|
|
|
1 Channel
|
45 MHz
|
70 V/us
|
1 mV
|
12 pA
|
12 V, 24 V
|
2.5 V, 5 V
|
3.5 mA
|
5 mA
|
100 dB
|
11 nV/sqrt Hz
|
SOIC-8
|
SMD/SMT
|
No Shutdown
|
- 40 C
|
+ 85 C
|
0.0007 pA
|
AD8033
|
Reel, Cut Tape, MouseReel
|
|
|
|
Operational Amplifiers - Op Amps SOIC, Hi-Spd Single FET Input Amplifier
- AD8033ARZ-REEL7
- Analog Devices
-
1:
$4.90
-
2,688In Stock
|
Mouser Part #
584-AD8033ARZ-R7
|
Analog Devices
|
Operational Amplifiers - Op Amps SOIC, Hi-Spd Single FET Input Amplifier
|
|
2,688In Stock
|
|
Min.: 1
Mult.: 1
:
1,000
|
|
|
1 Channel
|
45 MHz
|
70 V/us
|
1 mV
|
12 pA
|
12 V, 24 V
|
2.5 V, 5 V
|
3.5 mA
|
5 mA
|
100 dB
|
11 nV/sqrt Hz
|
SOIC-8
|
SMD/SMT
|
No Shutdown
|
- 40 C
|
+ 85 C
|
0.0007 pA
|
AD8033
|
Reel, Cut Tape, MouseReel
|
|
|
|
Operational Amplifiers - Op Amps SOIC, Hi-Spd Single FET Input Amplifier
- AD8033ARZ
- Analog Devices
-
1:
$5.07
-
602In Stock
|
Mouser Part #
584-AD8033ARZ
|
Analog Devices
|
Operational Amplifiers - Op Amps SOIC, Hi-Spd Single FET Input Amplifier
|
|
602In Stock
|
|
Min.: 1
Mult.: 1
|
|
|
1 Channel
|
45 MHz
|
80 V/us
|
1 mV
|
12 pA
|
12 V, 24 V
|
2.5 V, 5 V
|
3.5 mA
|
5 mA
|
100 dB
|
11 nV/sqrt Hz
|
SOIC-8
|
SMD/SMT
|
No Shutdown
|
- 40 C
|
+ 85 C
|
0.0007 pA
|
AD8033
|
Tube
|
|