583-R3000F Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Rectifiers HV Fst Rec Rct 200mA,3000V 14,295In Stock
$0.77
$0.528
$0.334
$0.207
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Through Hole DO-15 3 kV 200 mA Standard Recovery Rectifier Single 5 V 30 A 5 uA 500 ns - 55 C + 150 C Rx000 Bulk
Rectron Rectifiers DO-15 200mA 3000V 50 0ns
8,000Expected 12/11/2026
Cut Tape
$0.77
$0.528
$0.334
$0.207
Reel
$0.108
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 4,000
Through Hole DO-15 3 kV 200 mA Standard Recovery Rectifier Single 5 V 30 A 5 uA 500 ns - 50 C + 150 C Rx000 Reel, Cut Tape