511-STTH2R02A Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 11,532In Stock
20,000On Order
Cut Tape
$0.96
$0.445
$0.393
$0.26
Reel
$0.22
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 5,000
SMD/SMT SMA 200 V 2 A Ultra Fast Recovery Rectifiers Single 1.2 V 75 A 3 uA 23 ns + 175 C STTH2R02 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive Ultrafast recovery diode 7,341In Stock
Cut Tape
$0.73
$0.328
$0.288
$0.219
Reel
$0.167
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOD128-Flat-2 200 V 2 A Ultra Fast Recovery Rectifiers Single 720 mV 50 A 1 uA 15 ns - 40 C + 175 C STTH2R02AF-Y AEC-Q101 Reel, Cut Tape, MouseReel

STMicroelectronics Rectifiers Automotive Ultrafast diode 200V, 2A 4,302In Stock
Cut Tape
$0.95
$0.679
$0.422
$0.291
Reel
$0.19
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 5,000
SMD/SMT 200 V 2 A Ultra Fast Recovery Rectifiers Single 900 mV 60 A 2.5 uA 15 ns + 175 C AEC-Q101 Reel, Cut Tape, MouseReel