ROB0150

DFRobot
426-ROB0150
ROB0150

Mfr.:

Description:
LED Lighting Development Tools micro: Circular RGB LED Expansion Board

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: LED Lighting Development Tools
RoHS:  
Expansion Boards
WS2812
3.5 V to 5 V
Brand: DFRobot
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.802720 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471804000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

ROB0150 Circular LED Expansion Board

DFRobot ROB0150 Circular LED Expansion Board has multiple uses, including a clock, timer, turntable game, wearable ornament, or an interactive pendant. The board has two external ports, P0 and P1, to enable users additional ways to play games by connecting a large number of boson and gravity sensors.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 38% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$11.50 $11.50