369EX

Hammond Manufacturing
546-369EX
369EX

Mfr.:

Description:
Power Transformers - Industrial Transformer, high voltage & filament, 45VA, 380V C.T. @ 75ma., 300 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Transformers - Industrial
RoHS:  
45 VA
100 VAC to 240 VAC
380 VAC CT
Chassis
75 mA
Dual Primary Winding
Dual Secondary Winding
69.85 mm
63.5 mm
77.72 mm
Wire Leads
High Voltage, Plate & Filament
300
Brand: Hammond Manufacturing
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: 0 C
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 2.400 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504314065
CNHTS:
8504319000
CAHTS:
8504310030
JPHTS:
850431000
TARIC:
8538100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10

Stock:
10 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$98.13 $98.13
$86.82 $2,170.50
$84.90 $4,245.00
$82.91 $8,291.00
250 Quote