35uFD MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Diodes Incorporated MOSFETs MOSFET BVDSS: 8V-24V U-DFN2020-6 T&R 3K 421In Stock
21,000On Order
Cut Tape
$0.73
$0.33
$0.29
Reel
$0.29
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Max.: 630
: 3,000
Si SMD/SMT DFN-2020-6 P-Channel 1 Channel 20 V 6.9 A 120 mOhms 8 V 1 V 20.5 nC - 55 C + 150 C 2.03 W Enhancement Reel, Cut Tape, MouseReel
Diodes Incorporated MOSFETs MOSFET BVDSS: 8V-24V U-DFN2020-6 T&R 10K Non-Stocked Lead-Time 32 Weeks
Reel
$0.129
A tariff of 38% may be applied if shipping to the United States.
Min.: 10,000
Mult.: 10,000
: 10,000
Si SMD/SMT U-DFN2020-F-6 Reel