2Sc867 Bipolar Transistors - BJT

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Micro Commercial Components (MCC) Bipolar Transistors - BJT NPN SILICON EPITAXIAL TRANSISTOR
1,419In Stock
Cut Tape
$0.20
$0.114
$0.07
$0.05
$0.044
Reel
$0.044
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 3,000
2SC2412 Reel, Cut Tape
Micro Commercial Components (MCC) Bipolar Transistors - BJT NPN SILICON EPITAXIAL TRANSISTOR
2,733In Stock
Cut Tape
$0.20
$0.114
$0.07
$0.05
$0.044
Reel
$0.044
Min.: 1
Mult.: 1
: 3,000
2SC2412 Reel, Cut Tape
ROHM Semiconductor Bipolar Transistors - BJT NPN 50V 150MA 23,694In Stock
Cut Tape
$0.28
$0.172
$0.107
$0.079
Reel
$0.042
Min.: 1
Mult.: 1
: 8,000
Si SMD/SMT VMT-3 NPN Single 150 mA 50 V 60 V 7 V 400 mV 150 mW 180 MHz + 150 C 2SC5658 Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Bipolar Transistors - BJT NPN SILICON EPITAXIAL TRANSISTOR
14,483In Stock
Cut Tape
$0.18
$0.104
$0.064
$0.046
$0.04
Reel
$0.036
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SOT23-3 NPN Single 100 mA 50 V 60 V 5 V 150 mV 200 mW 250 MHz - 55 C + 150 C 2SC1623 Reel, Cut Tape
Micro Commercial Components (MCC) Bipolar Transistors - BJT NPN SILICON EPITAXIAL TRANSISTOR
268In Stock
Cut Tape
$0.18
$0.104
$0.064
Reel
$0.064
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SOT23-3 NPN Single 100 mA 50 V 60 V 5 V 150 mV 200 mW 250 MHz - 55 C + 150 C 2SC1623 Reel, Cut Tape
Micro Commercial Components (MCC) Bipolar Transistors - BJT NPN Medium Power Bipolar Transistors
1,343In Stock
Cut Tape
$1.19
$0.82
$0.519
$0.321
Reel
$0.237
Min.: 1
Mult.: 1
: 1,000
Si SMD/SMT SOT89-3 NPN Single 1 A 160 V 160 V 6 V 1 V 500 mW 20 MHz - 55 C + 150 C 2SC2383P Reel, Cut Tape
ROHM Semiconductor Bipolar Transistors - BJT Transistor, 2SCR579D3 is a power with Low VCE(sat), suitable for low frequency amplifier. 2,459In Stock
Cut Tape
$1.57
$0.993
$0.661
$0.518
Reel
$0.422
Min.: 1
Mult.: 1
: 2,500
Si SMD/SMT TO-252-3 NPN Single 3 A 160 V 160 V 5 V 400 mV 10 W 101 MHz + 150 C Reel, Cut Tape
Toshiba Bipolar Transistors - BJT NPN 230V 15A 20,755In Stock
5,000On Order
$4.34
$2.83
$1.93
$1.65
$1.63
Min.: 1
Mult.: 1
Si Through Hole TO-3P-3 NPN Single 15 A 230 V 230 V 5 V 400 mV 150 W 30 MHz + 150 C 2SC Tray

Toshiba Bipolar Transistors - BJT Transistor for Low Freq. Amplification
84,967In Stock
Cut Tape
$0.21
$0.131
$0.081
$0.059
Reel
$0.042
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SC-70-3 NPN Single 100 mA 120 V 120 V 5 V 300 mV 100 mW 100 MHz + 125 C AEC-Q101 2SC4117 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN, TO-252 (DPAK), 30V 10A, Power Transistor for Automotive 1,850In Stock
Cut Tape
$1.76
$1.12
$0.747
$0.588
Reel
$0.481
Min.: 1
Mult.: 1
: 2,500
Si SMD/SMT TO-252-3 NPN Single 30 V 30 V 6 V 350 mV 10 W 250 MHz + 150 C 2SCRx Reel, Cut Tape
ROHM Semiconductor Bipolar Transistors - BJT GP NPN Trans 50V 0.15A 6,370In Stock
Cut Tape
$0.21
$0.131
$0.081
$0.059
Reel
$0.042
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT UMT-3 NPN Single 150 mA 50 V 60 V 7 V 400 mV 200 mW 180 MHz + 150 C 2SC4081 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 50V 0.15A 4,216In Stock
99,000Expected 11/27/2026
Cut Tape
$0.34
$0.198
$0.121
$0.087
Reel
$0.066
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SC-59-3 NPN Single 150 mA 50 V 60 V 7 V 400 mV 200 mW 180 MHz + 150 C 2SC2412K Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 50V 0.15A SOT-416 66,304In Stock
60,000Expected 11/23/2026
Cut Tape
$0.29
$0.177
$0.111
$0.082
Reel
$0.051
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SOT-416-3 NPN Single 150 mA 50 V 60 V 7 V 400 mV 150 mW 180 MHz + 150 C 2SC4617 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT Trans NPN GP 50V 0.1A 9,422In Stock
Cut Tape
$0.19
$0.114
$0.071
$0.052
Reel
$0.036
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SOT-323FL-3 NPN Single 100 mA 50 V 50 V 5 V 300 mV 200 mW 350 MHz + 150 C 2SCR523UB Reel, Cut Tape, MouseReel

onsemi Bipolar Transistors - BJT HIGH-CURRENT SWITCHING 2,494In Stock
Cut Tape
$0.86
$0.536
$0.347
$0.295
Reel
$0.251
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
Si SMD/SMT PCP-3 NPN Single 3 A 50 V 100 V 6 V 100 mV 3.5 W 380 MHz + 150 C 2SC5964 Reel, Cut Tape, MouseReel
Toshiba Bipolar Transistors - BJT Transistor for Low Freq. Amplification
1,991In Stock
6,000On Order
Cut Tape
$0.37
$0.224
$0.141
$0.104
Reel
$0.077
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT TO-236-3 NPN Single 300 mA 20 V 50 V 25 V 42 mV 150 mW 30 MHz + 125 C AEC-Q101 2SC3326 Reel, Cut Tape, MouseReel
Toshiba Bipolar Transistors - BJT Transistor for Low Freq. Amplification
10,776In Stock
Cut Tape
$0.37
$0.224
$0.141
$0.104
Reel
$0.077
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT TO-236-3 NPN Single 300 mA 20 V 50 V 25 V 42 mV 150 mW 30 MHz + 125 C AEC-Q101 2SC3326 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 50V 0.15A SOT-416 18,397In Stock
Cut Tape
$0.29
$0.177
$0.111
$0.082
Reel
$0.048
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SOT-416-3 NPN Single 150 mA 50 V 60 V 7 V 400 mV 150 mW 180 MHz + 150 C 2SC4617 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 32V 0.5A 5,840In Stock
Cut Tape
$0.45
$0.279
$0.177
$0.132
Reel
$0.098
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SC-59-3 NPN Single 500 mA 32 V 40 V 5 V 600 mV 200 mW 250 MHz + 150 C 2SC2411K Reel, Cut Tape, MouseReel

onsemi Bipolar Transistors - BJT BIP NPN 3A 50V 2,138In Stock
Cut Tape
$0.94
$0.583
$0.378
$0.29
Reel
$0.246
Min.: 1
Mult.: 1
: 1,000
Si SMD/SMT SOT-89-3 NPN Single 3 A 50 V 100 V 6 V 100 mV 3.5 W 380 MHz + 150 C 2SC5964 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 32V 0.5A 6,871In Stock
3,000Expected 1/29/2027
Cut Tape
$0.45
$0.279
$0.177
$0.132
Reel
$0.098
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SC-59-3 NPN Single 500 mA 32 V 40 V 5 V 600 mV 200 mW 250 MHz + 150 C 2SC2411K Reel, Cut Tape, MouseReel
Toshiba Bipolar Transistors - BJT Transistor for Low Freq. Amplification
29,139In Stock
Cut Tape
$0.18
$0.108
$0.067
$0.049
Reel
$0.041
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SC-70-3 NPN Single 150 mA 50 V 60 V 5 V 100 mV 100 mW 80 MHz + 125 C AEC-Q101 2SC4116 Reel, Cut Tape, MouseReel

ROHM Semiconductor Bipolar Transistors - BJT NPN 32V 0.5A SOT-323 1,332In Stock
Cut Tape
$0.48
$0.295
$0.187
$0.14
Reel
$0.105
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SC-70-3 NPN Single 500 mA 32 V 40 V 5 V 600 mV 200 mW 250 MHz + 150 C 2SC4097 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 12V 0.5A SOT-416 1,802In Stock
Cut Tape
$0.60
$0.372
$0.238
$0.215
Reel
$0.136
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SOT-416-3 NPN Single 12 V 15 V 6 V 250 mV 150 mW 320 MHz + 150 C 2SC5585 Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Bipolar Transistors - BJT Small Signal Bipolar Transistors
946In Stock
Cut Tape
$0.18
$0.104
$0.064
$0.047
Reel
$0.047
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SOT-23-3 NPN Single 100 mA 50 V 60 V 5 V 150 mV 200 mW 250 MHz - 55 C + 150 C 2SC1623 Reel, Cut Tape, MouseReel