2SC839 Bipolar Transistors - BJT

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Micro Commercial Components (MCC) Bipolar Transistors - BJT NPN Medium Power Bipolar Transistors
1,435In Stock
Cut Tape
$1.19
$0.82
$0.519
$0.321
Reel
$0.237
Min.: 1
Mult.: 1
: 1,000
Si SMD/SMT SOT89-3 NPN Single 1 A 160 V 160 V 6 V 1 V 500 mW 20 MHz - 55 C + 150 C 2SC2383P Reel, Cut Tape
ROHM Semiconductor Bipolar Transistors - BJT NPN 120V 50MA 3,236In Stock
Cut Tape
$0.59
$0.365
$0.233
$0.176
Reel
$0.133
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SC-59-3 NPN Single 50 mA 120 V 120 V 5 V 500 mV 200 mW 140 MHz + 150 C 2SC3906K Reel, Cut Tape, MouseReel

ROHM Semiconductor Bipolar Transistors - BJT NPN 11V 50MA 19,641In Stock
Cut Tape
$0.16
$0.097
$0.082
Reel
$0.057
$0.052
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SC-70-3 NPN Single 50 mA 11 V 20 V 3 V 500 mV 200 mW 3.2 GHz + 150 C 2SC4083 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 20V 50MA 352In Stock
Cut Tape
$0.27
$0.164
$0.129
$0.122
$0.117
Min.: 1
Mult.: 1
Si SMD/SMT SC-59-3 NPN Single 50 mA 20 V 30 V 3 V 500 mV 200 mW 1.5 GHz + 150 C 2SC3837K Reel, Cut Tape, MouseReel