2SC5248 Bipolar Transistors - BJT

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Maximum Operating Temperature Series Packaging
ROHM Semiconductor Bipolar Transistors - BJT NPN 60V 3A
2,000Expected 12/15/2026
Cut Tape
$1.00
$0.62
$0.402
$0.311
Reel
$0.28
Min.: 1
Mult.: 1
: 1,000
Si SMD/SMT NPN Single 3 A 60 V 60 V 6 V 200 mV 500 mW 200 MHz + 150 C 2SC5824 Reel, Cut Tape, MouseReel

ROHM Semiconductor Bipolar Transistors - BJT NPN 60V 3A
2,000On Order
Cut Tape
$1.02
$0.633
$0.412
$0.311
Reel
$0.281
Min.: 1
Mult.: 1
: 1,000
Si SMD/SMT SOT-89-3 NPN Single 3 A 60 V 60 V 6 V 200 mV 500 mW 200 MHz + 150 C 2SC5824 Reel, Cut Tape, MouseReel