CMPT5088 TR PBFREE

Central Semiconductor
610-CMPT5088
CMPT5088 TR PBFREE

Mfr.:

Description:
Bipolar Transistors - BJT NPN GP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-23
NPN
Single
50 mA
30 V
35 V
4.5 V
500 mV
350 mW
50 MHz
- 65 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Central Semiconductor
DC Collector/Base Gain hfe Min: 300 at 100 uA, 5 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 0.000282 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541210095
CNHTS:
8541210000
CAHTS:
8541290000
JPHTS:
8541290100
KRHTS:
8541219000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5,337

Stock:
5,337 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

A tariff of 38% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.27 $1.27
$0.882 $8.82
$0.558 $55.80
$0.345 $172.50
$0.255 $255.00
Full Reel (Order in multiples of 3000)
$0.226 $678.00
$0.195 $1,170.00
$0.171 $1,539.00
$0.135 $3,240.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable. ↩