2SC4833 Bipolar Transistors - BJT

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Maximum Operating Temperature Series Packaging
ROHM Semiconductor Bipolar Transistors - BJT NPN 11V 50MA 2,809In Stock
Cut Tape
$0.23
$0.139
$0.109
Reel
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SC-59-3 NPN Single 50 mA 11 V 20 V 3 V 500 mV 200 mW 3.2 GHz + 150 C 2SC3838K Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 11V 50MA SOT-323 Non-Stocked Lead-Time 13 Weeks
Si SMD/SMT SOT-323-3 NPN Single 50 mA 11 V 20 V 3 V 500 mV 200 mW 3.2 GHz + 150 C 2SC4083 Reel