2SC4793 Bipolar Transistors - BJT

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Maximum Operating Temperature Series Packaging

ROHM Semiconductor Bipolar Transistors - BJT NPN 11V 50MA 19,641In Stock
Cut Tape
$0.16
$0.097
$0.082
Reel
$0.057
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SC-70-3 NPN Single 50 mA 11 V 20 V 3 V 500 mV 200 mW 3.2 GHz + 150 C 2SC4083 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 20V 50MA 5,576In Stock
Cut Tape
$0.37
$0.226
$0.18
$0.171
$0.164
Reel
$0.148
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SOT-416-3 NPN Single 50 mA 20 V 30 V 3 V 500 mV 200 mW 1.5 GHz + 150 C 2SC4725 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 20V 50MA 382In Stock
Cut Tape
$0.27
$0.164
$0.129
$0.122
$0.117
Min.: 1
Mult.: 1
Si SMD/SMT SC-59-3 NPN Single 50 mA 20 V 30 V 3 V 500 mV 200 mW 1.5 GHz + 150 C 2SC3837K Reel, Cut Tape, MouseReel