2SC4742 Bipolar Transistors - BJT

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Maximum Operating Temperature Series Packaging
ROHM Semiconductor 2SC4672T100P
ROHM Semiconductor Bipolar Transistors - BJT NPN 50V 3A 37In Stock
Cut Tape
$1.27
$0.794
Reel
$0.325
A tariff of 15% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 1,000
Si SMD/SMT NPN Single 3 A 50 V 60 V 6 V 130 mV 500 mW 210 MHz + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 20V 50MA 5,576In Stock
Cut Tape
$0.37
$0.226
$0.18
$0.171
Reel
$0.161
A tariff of 19% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SOT-416-3 NPN Single 50 mA 20 V 30 V 3 V 500 mV 200 mW 1.5 GHz + 150 C 2SC4725 Reel, Cut Tape, MouseReel